Paulstra Round M16 Anti Vibration Mount

RS Stock No.: 312-0416Brand: PaulstraManufacturers Part No.: V402 MG
brand-logo
View all in Anti Vibration Mounts

Technical documents

Specifications

Thread Size

M16

Diameter

16.5mm

Overall Height

56mm

Static Load Capacity

700daN

Material

Aluminium Alloy

Metalwork

Stainless Steel

Foot Shape

Round

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+300°C

Country of Origin

France

You may be interested in

P.O.A.

Paulstra Round M16 Anti Vibration Mount

P.O.A.

Paulstra Round M16 Anti Vibration Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Thread Size

M16

Diameter

16.5mm

Overall Height

56mm

Static Load Capacity

700daN

Material

Aluminium Alloy

Metalwork

Stainless Steel

Foot Shape

Round

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+300°C

Country of Origin

France

You may be interested in