PD Devices, 6651C Surge Suppressor Unit 230 V Maximum Voltage Rating 10kA Maximum Surge Current Mains Protector

RS Stock No.: 206-7459Brand: PD DevicesManufacturers Part No.: RS-6651C/1
brand-logo
View all in Surge Suppressor Units

Technical documents

Specifications

Suppressor Type

Mains Protector

Maximum Voltage Rating

230 V

Mounting Type

Wall Mount

Maximum Surge Current

10kA

Series

6651C

Length

182mm

Depth

81mm

Height

61mm

Dimensions

182 x 81 x 61mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.

P.O.A.

PD Devices, 6651C Surge Suppressor Unit 230 V Maximum Voltage Rating 10kA Maximum Surge Current Mains Protector

P.O.A.

PD Devices, 6651C Surge Suppressor Unit 230 V Maximum Voltage Rating 10kA Maximum Surge Current Mains Protector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Suppressor Type

Mains Protector

Maximum Voltage Rating

230 V

Mounting Type

Wall Mount

Maximum Surge Current

10kA

Series

6651C

Length

182mm

Depth

81mm

Height

61mm

Dimensions

182 x 81 x 61mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Country of Origin

United Kingdom

Product details

Transient Voltage Suppressors (Modules,Industrial)

Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning activity and can reach up to 6000V, with current surges of up to 3000A. The maximum size of the voltage and current surges depends on the location within the buildings wiring system. BS6651:1999 Annex C which was replaced in August 2008 by BS EN 62305-4:2006 is complemented by BS EN 61643-11/12 and covers location categories and provides guidance on protection of electronic equipment. For mains power systems, Types I, II and III are used. Surge protection devices not designed to fit into these categories may only provide limited protection and the equipment they protect may suffer damage.