Technical documents
Specifications
Brand
PeliMaterial
PP
Internal Height
212.9 mm
Internal Width
660.4 mm
Internal Depth
355.6mm
Internal Dimensions
212.9 x 660.4 x 355.6mm
External Height
231.6 mm
External Width
733.3 mm
External Depth
426mm
External Dimensions
231.6 x 733.3 x 426mm
Foam
Yes
Watertight or Waterproof
Yes
Material Type
Plastic
Colour
Black
Dividers
Yes
Lockable
Yes
PRICED TO CLEAR
Yes
Weight
5.3kg
Finish
Smooth
Series
1605 Air
Country of Origin
United States
Product details
Peli Air 1605 Series Cases
The Peli Air 1605 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1605 - Standard
1605NF - With No Foam
1605WD - With Padded Dividers
1605TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
PeliMaterial
PP
Internal Height
212.9 mm
Internal Width
660.4 mm
Internal Depth
355.6mm
Internal Dimensions
212.9 x 660.4 x 355.6mm
External Height
231.6 mm
External Width
733.3 mm
External Depth
426mm
External Dimensions
231.6 x 733.3 x 426mm
Foam
Yes
Watertight or Waterproof
Yes
Material Type
Plastic
Colour
Black
Dividers
Yes
Lockable
Yes
PRICED TO CLEAR
Yes
Weight
5.3kg
Finish
Smooth
Series
1605 Air
Country of Origin
United States
Product details
Peli Air 1605 Series Cases
The Peli Air 1605 range are the lightest premium Protective Cases on the planet, Up to 40% lighter than other polymer cases.
Constructed with super-light proprietary HPX² high performance resin for a lightweight, watertight case which is virtually indestructible. Also the range features an Automatic Purge Valve that keeps water and dust out while balancing air pressure.
Models:
1605 - Standard
1605NF - With No Foam
1605WD - With Padded Dividers
1605TP - With TrekPak Divider System
Features and Benefits:
Patented super lightweight polymer HPX²
Purge valve automatically balances the air pressure
EPDM O-ring seal
Waterproof, dustproof and shockproof
Stainless steel bolts
Ergonomic rubber handle
Business card holder