Peli 019100-000-170E LED Torch Red 72 lm, 97 mm

RS Stock No.: 136-8560Brand: PeliManufacturers Part No.: 019100-000-170E
brand-logo
View all in Torches

Technical documents

Specifications

Brand

Peli

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

72 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

019100-000-170E

Range

64 m

Beam Type

Spot to Flood

Length

97 mm

Colour

Red

Weight with Batteries

40g

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli 019100-000-170E LED Torch Red 72 lm, 97 mm

P.O.A.

Peli 019100-000-170E LED Torch Red 72 lm, 97 mm
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Peli

Torch Style

Straight

Rechargeable

No

Lamp Type

LED

Luminosity

72 lm

Case Material

Aluminium

Batteries

AAA

Hazardous Area

No

Model

019100-000-170E

Range

64 m

Beam Type

Spot to Flood

Length

97 mm

Colour

Red

Weight with Batteries

40g

Country of Origin

China