Peli Portable Floodlight LED 18 W 12 V

RS Stock No.: 774-8147Brand: PeliManufacturers Part No.: 094350-0000-150E
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

Peli

Wattage

18 W

Dimensions

400 x 200 x 230 mm

Width

200 mm

Depth

230 mm

Lamp Type

LED

Country of Origin

United Kingdom

Product details

Peli 9435 LED Remote Area Safety Approved Portable Light

The Pelican 9435 Remote Area light is the world’s only battery powered safety approved remote area light. The Pelican 9435 boasts a 1500 Lumens light, ideal to illuminate hazardous areas. This Remote area Spot light features two power settings, prolonging burn time to up to 10 hours. With its extendable Mast the Pelican 9435 can reach an eight of 82 cm, allowing it to illuminate hard to reach areas.

High Flux LED light
5000 hours LED life
Tested Lumen Value 750 (low) 1500 (high)
18 LEDs per head
Beam spread 90 degrees
2 brightness settings
Blinking light alert for low battery
Battery burn time 10 hours (low) 5 hours (high)

Approvals

RoHS (Restriction of Hazardous Substances) Compliant

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Peli Portable Floodlight LED 18 W 12 V

P.O.A.

Peli Portable Floodlight LED 18 W 12 V
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Peli

Wattage

18 W

Dimensions

400 x 200 x 230 mm

Width

200 mm

Depth

230 mm

Lamp Type

LED

Country of Origin

United Kingdom

Product details

Peli 9435 LED Remote Area Safety Approved Portable Light

The Pelican 9435 Remote Area light is the world’s only battery powered safety approved remote area light. The Pelican 9435 boasts a 1500 Lumens light, ideal to illuminate hazardous areas. This Remote area Spot light features two power settings, prolonging burn time to up to 10 hours. With its extendable Mast the Pelican 9435 can reach an eight of 82 cm, allowing it to illuminate hard to reach areas.

High Flux LED light
5000 hours LED life
Tested Lumen Value 750 (low) 1500 (high)
18 LEDs per head
Beam spread 90 degrees
2 brightness settings
Blinking light alert for low battery
Battery burn time 10 hours (low) 5 hours (high)

Approvals

RoHS (Restriction of Hazardous Substances) Compliant