3M PELTOR 71500 UV Safety Spectacles, Amber Polycarbonate Lens

RS Stock No.: 277-982Brand: PELTORManufacturers Part No.: 71500-00003CP
brand-logo
View all in Safety Glasses

Technical documents

Specifications

Brand

PELTOR

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Series

71500

Lens Material

Polycarbonate (PC)

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in

P.O.A.

3M PELTOR 71500 UV Safety Spectacles, Amber Polycarbonate Lens

P.O.A.

3M PELTOR 71500 UV Safety Spectacles, Amber Polycarbonate Lens

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

PELTOR

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Series

71500

Lens Material

Polycarbonate (PC)

Product details

Spectacles

When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.

You may be interested in