Technical documents
Specifications
Brand
PELTORProduct details
3M Tactical XP Headset
From 3M, this high-quality ear defender headset reduces hazardous noise, amplifies speech and shields wind for clear, safe sound. These protectors simulate normal hearing and include a balance adjustment for individual control. At the same time sound impulses are effectively reduced, protecting the ear.
Features and Benefits
• Reduces sudden banging sounds - ideal for use with loud machinery and tools
• Volume control ranges from maximum amplification to total shut off
• Making full use of ASIC functions
• Takes 2 x 1.5V AA batteries
• Battery lifetime: 1000 h
• Assumed protection at 8kHz = 31dB
• New head pad in dirt repellent material
Applications
• Industrial
• Maintenance
• Agriculture
• General Working Environments
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
EN 352, EN61000
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PELTORProduct details
3M Tactical XP Headset
From 3M, this high-quality ear defender headset reduces hazardous noise, amplifies speech and shields wind for clear, safe sound. These protectors simulate normal hearing and include a balance adjustment for individual control. At the same time sound impulses are effectively reduced, protecting the ear.
Features and Benefits
• Reduces sudden banging sounds - ideal for use with loud machinery and tools
• Volume control ranges from maximum amplification to total shut off
• Making full use of ASIC functions
• Takes 2 x 1.5V AA batteries
• Battery lifetime: 1000 h
• Assumed protection at 8kHz = 31dB
• New head pad in dirt repellent material
Applications
• Industrial
• Maintenance
• Agriculture
• General Working Environments
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
EN 352, EN61000
