NPN retro-reflective sensor,CP18LDND2 4m

RS Stock No.: 463-8700Brand: Pepperl + FuchsManufacturers Part No.: CP18LDND2
View all in Photoelectric Sensors

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

NPN retro-reflective sensor,CP18LDND2 4m

P.O.A.

NPN retro-reflective sensor,CP18LDND2 4m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

4 m

Output Type

NPN

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP67

Maximum Current

150 mA

Response Time

1 ms

Minimum Operating Temperature

-30°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C