Pepperl + Fuchs PLC Power Supply, 20 → 30 V dc, 24V dc, 4 A 20 x 119 x 115 mm

RS Stock No.: 259-6711Brand: Pepperl + FuchsManufacturers Part No.: KFD2-EB2
brand-logo
View all in PLC Accessories

Technical documents

Specifications

Output Current

4 A

Maximum Operating Temperature

+60°C

Dimensions

20 x 119 x 115 mm

Product details

Power Module

The power supply module supplies 24Vdc to the power rail with a 4A maximum current.,The presence of the nominal power supply is signalled by a green LED (power ON) on the front panel. Errors are displayed by the illumination of the red LED on the front panel. The mode of operation is set by jumper.,The unit should not be operated during down time because the signal fuse can be blown. Therefore, it should always be run with K-Series components attached. The breakdown diodes between terminals (8 and 11) and (9 and 1) ensure transient over-voltage in accordance with IEC 801-5.

DC power feed module for direct voltage
Error message output with selectable mode of operation
EMC in accordance with NAMUR NE 21

Stock information temporarily unavailable.

P.O.A.

Pepperl + Fuchs PLC Power Supply, 20 → 30 V dc, 24V dc, 4 A 20 x 119 x 115 mm

P.O.A.

Pepperl + Fuchs PLC Power Supply, 20 → 30 V dc, 24V dc, 4 A 20 x 119 x 115 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

4 A

Maximum Operating Temperature

+60°C

Dimensions

20 x 119 x 115 mm

Product details

Power Module

The power supply module supplies 24Vdc to the power rail with a 4A maximum current.,The presence of the nominal power supply is signalled by a green LED (power ON) on the front panel. Errors are displayed by the illumination of the red LED on the front panel. The mode of operation is set by jumper.,The unit should not be operated during down time because the signal fuse can be blown. Therefore, it should always be run with K-Series components attached. The breakdown diodes between terminals (8 and 11) and (9 and 1) ensure transient over-voltage in accordance with IEC 801-5.

DC power feed module for direct voltage
Error message output with selectable mode of operation
EMC in accordance with NAMUR NE 21