Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Channels
2
Barrier Type
Galvanic Barrier
Maximum Voltage
250V
Supply Voltage
20 → 35V dc
Maximum Current
93mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
P.O.A.
Pepperl + Fuchs 2 Channel Galvanic Barrier
1
P.O.A.
Pepperl + Fuchs 2 Channel Galvanic Barrier
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Pepperl + FuchsNumber of Channels
2
Barrier Type
Galvanic Barrier
Maximum Voltage
250V
Supply Voltage
20 → 35V dc
Maximum Current
93mA
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60°C
