Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M12 x 1
Output Type
NAMUR
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP66, IP67
Supply Voltage
8.2 V dc
Length
35mm
Mounting Type
Flush Mount
Maximum Switching Frequency
1kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
Pepperl + Fuchs
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 5 | P.O.A. |
| 6+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsBody Style
Barrel
Thread Size
M12 x 1
Output Type
NAMUR
Detection Range
2 mm
Terminal Type
Wire Lead
IP Rating
IP66, IP67
Supply Voltage
8.2 V dc
Length
35mm
Mounting Type
Flush Mount
Maximum Switching Frequency
1kHz
Housing Material
Stainless Steel
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Product details
