Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
20 m
Output Type
NPN
Electrical Connection
Terminal Compartment
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
<=1.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
RL/RLK39 Series Retro-Reflective
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
Supplied with
mounting bracket and reflector.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5+ | P.O.A. |
Technical documents
Specifications
Brand
Pepperl + FuchsSensor Style
Block
Detection Type
Retroreflective
Detection Range
20 m
Output Type
NPN
Electrical Connection
Terminal Compartment
Maximum dc Voltage
30V
Light Source
LED
IP Rating
IP67
Maximum Current
200 mA
Response Time
<=1.5 ms
Minimum Operating Temperature
-25°C
Housing Material
PBT
Maximum Operating Temperature
+55°C
Product details
RL/RLK39 Series Retro-Reflective
Sensing range adjustable via potentiometer
Temp. range: -25 → +55°C
Light-on/dark-on selectable
LED status display and receiving indicator
Terminal compartment
Supplied with
mounting bracket and reflector.
