Pesola Weighing Scale, 2.5kg Weight Capacity

RS Stock No.: 146-6468Brand: PesolaManufacturers Part No.: 42500
brand-logo
View all in Weighing Scales

Technical documents

Specifications

Brand

Pesola

Weighing Capacity

2.5kg

Scale Type

Hanging

Resolution

20.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pesola Weighing Scale, 2.5kg Weight Capacity

P.O.A.

Pesola Weighing Scale, 2.5kg Weight Capacity
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Pesola

Weighing Capacity

2.5kg

Scale Type

Hanging

Resolution

20.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

Country of Origin

Switzerland