85 W Hazardous Area Floodlight LED, Zone 1, Temp T4, 220 → 240 V ac

RS Stock No.: 175-0609Brand: PetrelManufacturers Part No.: ALED/Z1/85
brand-logo
View all in Home

Technical documents

Specifications

Brand

Petrel

Zone Classification

1

Temperature Classification

T4

Wattage

85 W

Lamp Type

LED

Voltage Rating

220 → 240 V ac

Width

400 mm

Hazardous Area Certification

ATEX

Current Rating

25 A

Series

ALED

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

85 W Hazardous Area Floodlight LED, Zone 1, Temp T4, 220 → 240 V ac

P.O.A.

85 W Hazardous Area Floodlight LED, Zone 1, Temp T4, 220 → 240 V ac
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Petrel

Zone Classification

1

Temperature Classification

T4

Wattage

85 W

Lamp Type

LED

Voltage Rating

220 → 240 V ac

Width

400 mm

Hazardous Area Certification

ATEX

Current Rating

25 A

Series

ALED

Country of Origin

United Kingdom