Petzl Nylon, Polyester

RS Stock No.: 136-3834Brand: PetzlManufacturers Part No.: R074AA21
brand-logo
View all in Safety Carabiners

Technical documents

Specifications

Brand

Petzl

Material

Nylon, Polyester

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Petzl Axis Kernmantel Rope

Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.

FEATURES and BENEFITS:

Axis kernmantel rope
Excellent when working at heights
Low stretch rope
Standard diameter of 11 mm
Good grip
Easier handling
EverFlex construction
Nylon core and polyester sheath
Greater flexibility under any condition
Various lengths – 50 m, 100 m, 200 m, 500 m
Colours available – White, Yellow, Black, Blue, Red, Orange

ROPE SPECIFICATION:

Diameter 11 mm
Material – Polyester, Nylon
Weight per metre – 82 g
Strength tied with figure 8 knot – 19 kN
Strength with sewn termination – 22 kN
Impact force (factor 0,3) 5.2 kN
Number of factor 1 falls – 12
Construction - 32 carrier
Percentage of sheath – 40%
Static elongation – 3%

Standards

EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Petzl Nylon, Polyester

P.O.A.

Petzl Nylon, Polyester
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Petzl

Material

Nylon, Polyester

PRICED TO CLEAR

Yes

Country of Origin

Czech Republic

Product details

Petzl Axis Kernmantel Rope

Petzl AXIS kernmantel rope is excellent when working with heights plus it is a low stretch rope. The AXIS rope is supplied at a standard diameter of 11 mm which provides you with a good grip. Various lengths and colours are available and you are assured of this ropes flexibility with the EverFlex rope construction.

FEATURES and BENEFITS:

Axis kernmantel rope
Excellent when working at heights
Low stretch rope
Standard diameter of 11 mm
Good grip
Easier handling
EverFlex construction
Nylon core and polyester sheath
Greater flexibility under any condition
Various lengths – 50 m, 100 m, 200 m, 500 m
Colours available – White, Yellow, Black, Blue, Red, Orange

ROPE SPECIFICATION:

Diameter 11 mm
Material – Polyester, Nylon
Weight per metre – 82 g
Strength tied with figure 8 knot – 19 kN
Strength with sewn termination – 22 kN
Impact force (factor 0,3) 5.2 kN
Number of factor 1 falls – 12
Construction - 32 carrier
Percentage of sheath – 40%
Static elongation – 3%

Standards

EN 353-2, CE EN 1891 type A, EAC, NFPA 1983 Technical Use