Pfannenberg Enclosure Heater, 110 → 250V ac, 20W Output, 115°C, 45mm x 29.5mm x 75mm

RS Stock No.: 103-229Brand: PfannenbergManufacturers Part No.: FLH020-M 17000205017
brand-logo
View all in Enclosure Heaters

Technical documents

Specifications

Output Power

20W

Supply Voltage

110 → 250V ac

Surface Temperature

115°C

Depth

75mm

Height

45mm

Width

29.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Enclosure Heater, 110 → 250V ac, 20W Output, 115°C, 45mm x 29.5mm x 75mm

P.O.A.

Pfannenberg Enclosure Heater, 110 → 250V ac, 20W Output, 115°C, 45mm x 29.5mm x 75mm
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Power

20W

Supply Voltage

110 → 250V ac

Surface Temperature

115°C

Depth

75mm

Height

45mm

Width

29.5mm

Country of Origin

Germany