Technical documents
Specifications
Brand
PfannenbergNoise Level
52dB
Filtered Air Flow
249m³/h
Input Current
220mA
AC or DC Operation
AC
Face Dimensions
250 x 250mm
Installation Depth
121mm
Supply Voltage
230 V ac
Face Height
250mm
Face Width
250mm
IP Rating
IP54
Country of Origin
Germany
Product details
Pfannenberg 3rd Generation Snap Fit Filter Fans, RFI Compatible
Grey coloured assembly includes an RFI absorbing stainless steel mesh and beryllium copper fingers
Front and rear finger guards allow the filter material to be changed while the fan is still powered
Supplied with a fixing hole template
No need for additional mounting hardware
Made from self-extinguishing sprayed thermoplastic (ABS-FR)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
PfannenbergNoise Level
52dB
Filtered Air Flow
249m³/h
Input Current
220mA
AC or DC Operation
AC
Face Dimensions
250 x 250mm
Installation Depth
121mm
Supply Voltage
230 V ac
Face Height
250mm
Face Width
250mm
IP Rating
IP54
Country of Origin
Germany
Product details
Pfannenberg 3rd Generation Snap Fit Filter Fans, RFI Compatible
Grey coloured assembly includes an RFI absorbing stainless steel mesh and beryllium copper fingers
Front and rear finger guards allow the filter material to be changed while the fan is still powered
Supplied with a fixing hole template
No need for additional mounting hardware
Made from self-extinguishing sprayed thermoplastic (ABS-FR)