Pfannenberg Filter Fan, 230 V ac, AC Operation, 13m³/h Filtered, IP55, 325 x 325mm

RS Stock No.: 380-8936Brand: PfannenbergManufacturers Part No.: PF6000 11046109000
brand-logo
View all in Filter Fans

Technical documents

Specifications

Noise Level

16dB

Filtered Air Flow

13m³/h

Input Current

50mA

Input Power Rating

122W

AC or DC Operation

AC

Face Dimensions

325 x 325mm

Installation Depth

164mm

Supply Voltage

230 V ac

Face Height

325mm

Face Width

325mm

IP Rating

IP55

Country of Origin

Germany

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 13m³/h Filtered, IP55, 325 x 325mm

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 13m³/h Filtered, IP55, 325 x 325mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Noise Level

16dB

Filtered Air Flow

13m³/h

Input Current

50mA

Input Power Rating

122W

AC or DC Operation

AC

Face Dimensions

325 x 325mm

Installation Depth

164mm

Supply Voltage

230 V ac

Face Height

325mm

Face Width

325mm

IP Rating

IP55

Country of Origin

Germany