Power Supply,Desk-Top,SMPSU,48V,2.7A130W

RS Stock No.: 232-765Brand: PhihongManufacturers Part No.: PSA150U-480-R
View all in AC/DC Adapters

Technical documents

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1150mm

Efficiency

85%

Line Regulation Range

±1%

Minimum Temperature

0°C

Product details

130W Desk-Top Adaptors, Single Output

External switch-mode power supplies
3-pin IEC320, C14 input socket
Fully regulated output
1.15m output lead with a 4-pin plug
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
Short-circuit and over-voltage protection

Approvals

UL /cUL, TUV

Standards

UL60950, EN60950

You may be interested in

P.O.A.

Power Supply,Desk-Top,SMPSU,48V,2.7A130W

P.O.A.

Power Supply,Desk-Top,SMPSU,48V,2.7A130W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1150mm

Efficiency

85%

Line Regulation Range

±1%

Minimum Temperature

0°C

Product details

130W Desk-Top Adaptors, Single Output

External switch-mode power supplies
3-pin IEC320, C14 input socket
Fully regulated output
1.15m output lead with a 4-pin plug
Harmonic current complaince to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
Short-circuit and over-voltage protection

Approvals

UL /cUL, TUV

Standards

UL60950, EN60950

You may be interested in