Technical documents
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1800mm
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
Product details
Phihong ErP V 15W Desktop Power Adapter - PSAA15W
PSAA15W 15W plug-in desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input 15W plug-in desktop power adapter has a low no load power draw of less than 0.3W and a leakage current of <0.25mA. Typical applications for these PSAA15W 15W plug-in desktop power adapters include portable equipment, networking, peripherals and terminals and low power computers.
ErP Level V compliant
Low no load power consumption of less than 0.3W
Low leakage current of <0.25mA
1.8m cable with 2.1 x 5.5 x 9.5mm centre positive standard connector
IEC320 C8 input connector
Over voltage, over current and short circuit protection
Compact size: 81.2 x 50 x 29.8 mm
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2
Approvals
cULus
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C8
Number of Outputs
1
Cable Length
1800mm
Standards Met
ErP Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Line Regulation Range
±5%
Country of Origin
China
Product details
Phihong ErP V 15W Desktop Power Adapter - PSAA15W
PSAA15W 15W plug-in desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input 15W plug-in desktop power adapter has a low no load power draw of less than 0.3W and a leakage current of <0.25mA. Typical applications for these PSAA15W 15W plug-in desktop power adapters include portable equipment, networking, peripherals and terminals and low power computers.
ErP Level V compliant
Low no load power consumption of less than 0.3W
Low leakage current of <0.25mA
1.8m cable with 2.1 x 5.5 x 9.5mm centre positive standard connector
IEC320 C8 input connector
Over voltage, over current and short circuit protection
Compact size: 81.2 x 50 x 29.8 mm
EMC compliance to FCC Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2
Approvals
cULus
