Phihong Power Brick AC/DC Adapter 9V dc Output, 0 → 3A Output

RS Stock No.: 124-2096Brand: PhihongManufacturers Part No.: PSAC30U-090L6
brand-logo
View all in Desktop Power Supplies

Technical documents

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

0 → 3A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC C14

Number of Outputs

1

Cable Length

1500mm

MTBF

50kh

Standards Met

CE, cULus, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B

Series

PSAC30U

Energy Efficiency Level

VI

Length

103.4mm

Width

42mm

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phihong Power Brick AC/DC Adapter 9V dc Output, 0 → 3A Output

P.O.A.

Phihong Power Brick AC/DC Adapter 9V dc Output, 0 → 3A Output
Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

9V dc

Input Voltage

127 → 370 V dc, 90 → 264V ac

Output Current

0 → 3A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

IEC C14

Number of Outputs

1

Cable Length

1500mm

MTBF

50kh

Standards Met

CE, cULus, EN 55022 Class B, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B

Series

PSAC30U

Energy Efficiency Level

VI

Length

103.4mm

Width

42mm

Minimum Temperature

0°C

Country of Origin

China

Product details

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.