Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 32 W, 4000K, White

RS Stock No.: 377-088Brand: Philips LightingManufacturers Part No.: 32PLT8404PINCS
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Shape

Six Tube

Wattage

32 W

Lamp Base

GX24q-3

Length

138.7 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

180W

Colour Tone

White

Colour Rendering

82

Colour Reference

840

Diameter

41mm

Number of loops

3

Luminosity

2400 lm

Life Hours

13000h

Product details

Biax T, Biax T / PL-T

Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 32 W, 4000K, White

P.O.A.

Philips Lighting, 4 Pin, Non-Integrated Compact Fluorescent Lamp, 32 W, 4000K, White
Stock information temporarily unavailable.

Technical documents

Specifications

Shape

Six Tube

Wattage

32 W

Lamp Base

GX24q-3

Length

138.7 mm

Colour Temperature

4000K

Incandescent Equivalent Wattage

180W

Colour Tone

White

Colour Rendering

82

Colour Reference

840

Diameter

41mm

Number of loops

3

Luminosity

2400 lm

Life Hours

13000h

Product details

Biax T, Biax T / PL-T

Triple-loop compact flourescent lamps available in both 2-pin and 4-pin formats with GX23 bases

Compact Fluorescent Lamps