SOX 35 W BC/B22 Base , 4700 lm, 18000h

RS Stock No.: 661-9013Brand: Philips LightingManufacturers Part No.: 35SOX
brand-logo
View all in Home

Technical documents

Specifications

Wattage

35 W

Lamp Base

BC/B22

Length

310 mm

Diameter

54mm

Luminosity

4700 lm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

SOX 35 W BC/B22 Base , 4700 lm, 18000h

P.O.A.

SOX 35 W BC/B22 Base , 4700 lm, 18000h
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Wattage

35 W

Lamp Base

BC/B22

Length

310 mm

Diameter

54mm

Luminosity

4700 lm