Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 9 W, 3000K, Warm White

RS Stock No.: 662-1401Brand: Philips LightingManufacturers Part No.: 9PLS8302PINB
brand-logo
View all in CFL Bulbs

Technical documents

Specifications

Shape

Twin Tube

Wattage

9 W

Lamp Base

G23

Length

167 mm

Colour Temperature

3000K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

28mm

Number of loops

1

Luminosity

600 lm

Life Hours

10000h

Product details

PL-S, Biax S

This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 9 W, 3000K, Warm White

P.O.A.

Philips Lighting, 2 Pin, Non-Integrated Compact Fluorescent Lamp, 9 W, 3000K, Warm White
Stock information temporarily unavailable.

Technical documents

Specifications

Shape

Twin Tube

Wattage

9 W

Lamp Base

G23

Length

167 mm

Colour Temperature

3000K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

28mm

Number of loops

1

Luminosity

600 lm

Life Hours

10000h

Product details

PL-S, Biax S

This range of fluorescent tubes forms part of the compact fluorescent non-integrated family of lamps. These lamps consist of parallel narrow fluorescent tubes welded together near the ends and a two or four pin base with a housing that incorporates the special instant starter and capacitor, these lamps operate in conventional ballasts. The PL-S lamps are ideal in applications such as Hotels, Restaurants, homes, theatres, signs, corridors, security and orientation lighting.

Single-loop style compact fluorescent lamps
2-pin G23 cap PL-S and Biax S

Compact Fluorescent Lamps