Philips Lighting 3 x 21 W, 3/4 x 14 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 413-049Brand: Philips LightingManufacturers Part No.: HF-P 3/414 TL5 EII
brand-logo
View all in Lighting Ballasts

Technical documents

Specifications

Wattage

3 x 21 W, 3/4 x 14 W

Number of Lamps

3, 4

Ballast Type

Electronic

Supported Lamp Shape

TL5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

22mm

P.O.A.

Philips Lighting 3 x 21 W, 3/4 x 14 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Philips Lighting 3 x 21 W, 3/4 x 14 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Wattage

3 x 21 W, 3/4 x 14 W

Number of Lamps

3, 4

Ballast Type

Electronic

Supported Lamp Shape

TL5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

22mm