Technical documents
Specifications
Product details
Philips MASTER LEDspot LV Dimmable
The Philips Master dimmable LED Spot LV delivers a warm, halogen-like accent beam, MASTER LED spot LV is an ideal retrofit solution for spot and general lighting applications in the hospitality industry. The robustly designed MASTER LED spot lamp offers a choice of beam angles for a clearly defined beam spread. There is no UV or IR in the beam, making it suitable for illuminating heat-sensitive objects (food, organic materials, paintings, etc.). This LED lamp uses an innovative active cooling technology, thanks to the fan inside, resulting in maximum performance of the lamp.
The Master LED Spot lamp is particularly suited to public areas such as receptions, lobbies, corridors, stairwells and washrooms, where the light is on all the time.
Dimmable
Lifetime 40,000 hours
Direct replacement to traditional halogen lamps
Energy savings of up to 80% compared to conventional spot lamps
Reliable LED technology, maintenance free
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Philips MASTER LEDspot LV Dimmable
The Philips Master dimmable LED Spot LV delivers a warm, halogen-like accent beam, MASTER LED spot LV is an ideal retrofit solution for spot and general lighting applications in the hospitality industry. The robustly designed MASTER LED spot lamp offers a choice of beam angles for a clearly defined beam spread. There is no UV or IR in the beam, making it suitable for illuminating heat-sensitive objects (food, organic materials, paintings, etc.). This LED lamp uses an innovative active cooling technology, thanks to the fan inside, resulting in maximum performance of the lamp.
The Master LED Spot lamp is particularly suited to public areas such as receptions, lobbies, corridors, stairwells and washrooms, where the light is on all the time.
Dimmable
Lifetime 40,000 hours
Direct replacement to traditional halogen lamps
Energy savings of up to 80% compared to conventional spot lamps
Reliable LED technology, maintenance free