Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Plug-In
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
101A
Body Orientation
Straight
Colour
Green, Yellow
Voltage Rating
500 V
Series
HDFK
Material
Polyamide
Width
15.1mm
Country of Origin
Greece
Product details
Phoenix Contact CLIPLINE HDFK 25 & HDFKV 25 Series Panel Mount Terminal Blocks
CLIPLINE HDFK 25 & HDFKV 25 series 2 piece panel mount or feed-through terminal blocks with a 6-35mm2 screw clamp wire termination on front and rear. Stock numbers 803-0539 and 803-0548 have a horizontal screw connection and stock number 803-0579 has a vertical screw connection. Stock number 803-0548 also has a ground feed-through. These CLIPLINE HDFK 25 & HDFKV 25 series 2 piece terminal blocks are 15.10mm wide and can be mounted on panels with a thickness range of 1.6mm.
For screwdriver see stock number 803-4348.
Phoenix Contact CLIPLINE Series Terminal Blocks
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
1
Number Of Rows
1
Mounting Type
Plug-In
Gender
Female
Termination Method
Screw
Type
Terminal Block
Current Rating
101A
Body Orientation
Straight
Colour
Green, Yellow
Voltage Rating
500 V
Series
HDFK
Material
Polyamide
Width
15.1mm
Country of Origin
Greece
Product details
Phoenix Contact CLIPLINE HDFK 25 & HDFKV 25 Series Panel Mount Terminal Blocks
CLIPLINE HDFK 25 & HDFKV 25 series 2 piece panel mount or feed-through terminal blocks with a 6-35mm2 screw clamp wire termination on front and rear. Stock numbers 803-0539 and 803-0548 have a horizontal screw connection and stock number 803-0579 has a vertical screw connection. Stock number 803-0548 also has a ground feed-through. These CLIPLINE HDFK 25 & HDFKV 25 series 2 piece terminal blocks are 15.10mm wide and can be mounted on panels with a thickness range of 1.6mm.
For screwdriver see stock number 803-4348.
