Phoenix Contact Plug-in Solid State Relay, 24V dc Coil, 10mA, DPDT

RS Stock No.: 717-160Brand: Phoenix ContactManufacturers Part No.: 1032470
brand-logo
View all in Signal Relays

Technical documents

Specifications

Product Type

Solid State Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Plug-in

Switching Current

10mA

Switching AC Voltage

250V

Switching DC Voltage

250V

Series

REL-IR

Minimum Operating Temperature

-40°C

Switching Power

3000VA

Maximum Operating Temperature

70°C

Length

28mm

Terminal Type

Plug-In

Height

35.5mm

Standards/Approvals

VDE

Width

22.5mm

Contact Material

Silver over Nickel

Country of Origin

Austria

View all in Signal Relays

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Plug-in Solid State Relay, 24V dc Coil, 10mA, DPDT

P.O.A.

Phoenix Contact Plug-in Solid State Relay, 24V dc Coil, 10mA, DPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Product Type

Solid State Relay

Coil Voltage

24V dc

Contact Configuration

DPDT

Mount Type

Plug-in

Switching Current

10mA

Switching AC Voltage

250V

Switching DC Voltage

250V

Series

REL-IR

Minimum Operating Temperature

-40°C

Switching Power

3000VA

Maximum Operating Temperature

70°C

Length

28mm

Terminal Type

Plug-In

Height

35.5mm

Standards/Approvals

VDE

Width

22.5mm

Contact Material

Silver over Nickel

Country of Origin

Austria