Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M20
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Housing Material
Polyamide
Maximum Operating Temperature
90°C
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact electrical Interface provides reliable panel feed-through for connecting single wires with a robust connection method, accommodating power distribution while maintaining a high degree of environmental protection.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M20
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Housing Material
Polyamide
Maximum Operating Temperature
90°C
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact electrical Interface provides reliable panel feed-through for connecting single wires with a robust connection method, accommodating power distribution while maintaining a high degree of environmental protection.