Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M25
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact panel feed-through provides a reliable solution for connecting single wires in demanding environments. Its design ensures secure locking while facilitating easy power distribution.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M25
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact panel feed-through provides a reliable solution for connecting single wires in demanding environments. Its design ensures secure locking while facilitating easy power distribution.