Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M20
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact panel feed-through is designed for secure and efficient power distribution, allowing for easy connections in challenging environments. It supports single wires, ensuring robust performance under various operating conditions.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactNumber of Contacts
3
Product Type
Connector
Mount Type
Front
Current
20A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP66, IP68, IP69K
Series
IPD W
Coding
P
Voltage
450V
Mating Type
Push Lock
Shell Size
M20
Minimum Operating Temperature
-30°C
Termination Type
Single Wire
Maximum Operating Temperature
90°C
Housing Material
Polyamide
Contact Plating
Nickel, Silver, Tin
Contact Material
Copper
Country of Origin
China
Product Details
The Phoenix Contact panel feed-through is designed for secure and efficient power distribution, allowing for easy connections in challenging environments. It supports single wires, ensuring robust performance under various operating conditions.