Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Power Connector
Sub Type
Connector
Series
BPC
Mount Type
Cable
Pole Format
1
Body Material
Polyamide
IP Rating
IP65
Standards/Approvals
UL 4128
Cable Entry Angle
Right Angle
For Use With
Mating BPC sockets / Energy storage systems
Country of Origin
China
Product Details
The Phoenix Contact connector designed for energy storage systems, facilitating secure connections in demanding electrical environments. It ensures optimal performance for high-voltage applications while maintaining excellent durability.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Power Connector
Sub Type
Connector
Series
BPC
Mount Type
Cable
Pole Format
1
Body Material
Polyamide
IP Rating
IP65
Standards/Approvals
UL 4128
Cable Entry Angle
Right Angle
For Use With
Mating BPC sockets / Energy storage systems
Country of Origin
China
Product Details
The Phoenix Contact connector designed for energy storage systems, facilitating secure connections in demanding electrical environments. It ensures optimal performance for high-voltage applications while maintaining excellent durability.