Phoenix Contact Plug-in Solid State Relay, 12V dc Coil, 10mA, SPDT

RS Stock No.: 717-161Brand: Phoenix ContactManufacturers Part No.: 1109537
brand-logo
View all in Signal Relays

Technical documents

Specifications

Coil Voltage

12V dc

Product Type

Solid State Relay

Contact Configuration

SPDT

Mount Type

Plug-in

Switching Current

10mA

Switching AC Voltage

250V

Switching DC Voltage

250V

Series

REL-MR

Minimum Operating Temperature

-40°C

Switching Power

4000VA

Maximum Operating Temperature

85°C

Standards/Approvals

VDE

Width

12.7mm

Length

15.7mm

Terminal Type

Solder

Height

29mm

Coil Resistance

360Ω

Contact Material

Silver over Nickel

Country of Origin

Austria

View all in Signal Relays

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Plug-in Solid State Relay, 12V dc Coil, 10mA, SPDT

P.O.A.

Phoenix Contact Plug-in Solid State Relay, 12V dc Coil, 10mA, SPDT

Stock information temporarily unavailable.

Technical documents

Specifications

Coil Voltage

12V dc

Product Type

Solid State Relay

Contact Configuration

SPDT

Mount Type

Plug-in

Switching Current

10mA

Switching AC Voltage

250V

Switching DC Voltage

250V

Series

REL-MR

Minimum Operating Temperature

-40°C

Switching Power

4000VA

Maximum Operating Temperature

85°C

Standards/Approvals

VDE

Width

12.7mm

Length

15.7mm

Terminal Type

Solder

Height

29mm

Coil Resistance

360Ω

Contact Material

Silver over Nickel

Country of Origin

Austria