Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Solid State Relay
Coil Voltage
24V dc
Contact Configuration
4PDT
Mount Type
Plug-in
Switching Current
10mA
Switching AC Voltage
250V
Switching DC Voltage
250V
Series
REL-IR
Minimum Operating Temperature
-40°C
Switching Power
120mW
Maximum Operating Temperature
70°C
Length
35.5mm
Height
28mm
Standards/Approvals
VDE
Width
22.5mm
Terminal Type
Plug-In
Coil Resistance
192Ω
Contact Material
Silver over Nickel
Country of Origin
Austria
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Phoenix ContactProduct Type
Solid State Relay
Coil Voltage
24V dc
Contact Configuration
4PDT
Mount Type
Plug-in
Switching Current
10mA
Switching AC Voltage
250V
Switching DC Voltage
250V
Series
REL-IR
Minimum Operating Temperature
-40°C
Switching Power
120mW
Maximum Operating Temperature
70°C
Length
35.5mm
Height
28mm
Standards/Approvals
VDE
Width
22.5mm
Terminal Type
Plug-In
Coil Resistance
192Ω
Contact Material
Silver over Nickel
Country of Origin
Austria