Phoenix Contact Industrial Circular Connector, 4 Contacts, Front, Standard Connector, Socket, Female, IP66, IP68, IP69,

RS Stock No.: 498-076Brand: Phoenix ContactManufacturers Part No.: 1308636
brand-logo

Technical documents

Specifications

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Front

Connector Size

Standard

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69

Series

1308

Coding

4C2

Voltage

40V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyphenylene Ether

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Industrial Circular Connector, 4 Contacts, Front, Standard Connector, Socket, Female, IP66, IP68, IP69,

P.O.A.

Phoenix Contact Industrial Circular Connector, 4 Contacts, Front, Standard Connector, Socket, Female, IP66, IP68, IP69,

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Front

Connector Size

Standard

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP66, IP68, IP69

Series

1308

Coding

4C2

Voltage

40V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyphenylene Ether

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

Country of Origin

Poland