Phoenix Contact Industrial Circular Connector, 4 Contacts, Screw, Standard Connector, Male, IP66, IP68, IP69, 1308

RS Stock No.: 498-077Brand: Phoenix ContactManufacturers Part No.: 1308639
brand-logo

Technical documents

Specifications

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Screw

Connector Size

Standard

Current

2A

Contact Gender

Male

IP Rating

IP66, IP68, IP69

Series

1308

Coding

4C1

Voltage

40V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyphenylene Ether

Pole Format

3+PE

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact Industrial Circular Connector, 4 Contacts, Screw, Standard Connector, Male, IP66, IP68, IP69, 1308

P.O.A.

Phoenix Contact Industrial Circular Connector, 4 Contacts, Screw, Standard Connector, Male, IP66, IP68, IP69, 1308

Stock information temporarily unavailable.

Technical documents

Specifications

Number of Contacts

4

Product Type

Industrial Circular Connector

Mount Type

Screw

Connector Size

Standard

Current

2A

Contact Gender

Male

IP Rating

IP66, IP68, IP69

Series

1308

Coding

4C1

Voltage

40V

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

85°C

Housing Material

Polyphenylene Ether

Pole Format

3+PE

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

Country of Origin

Poland