Technical documents
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Connector
Mount Type
Front
Current
2A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP69, IP66, IP68
Series
PRC
Coding
4C4
Voltage
40V
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyphenylene Ether
Standards/Approvals
No
Contact Material
Copper Zinc Alloy
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactNumber of Contacts
4
Product Type
Connector
Mount Type
Front
Current
2A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP69, IP66, IP68
Series
PRC
Coding
4C4
Voltage
40V
Minimum Operating Temperature
-40°C
Termination Type
Screw
Maximum Operating Temperature
85°C
Housing Material
Polyphenylene Ether
Standards/Approvals
No
Contact Material
Copper Zinc Alloy
Country of Origin
Poland
