Phoenix Contact Industrial Circular Connectors, 2 Contacts, Front Mount, IP66, IP68, IP69, 1313 Series

RS Stock No.: 517-723Brand: Phoenix ContactManufacturers Part No.: 1313274
brand-logo

Technical documents

Specifications

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

IP Rating

IP66, IP68, IP69

Series

1313

Country of Origin

Poland

P.O.A.

Phoenix Contact Industrial Circular Connectors, 2 Contacts, Front Mount, IP66, IP68, IP69, 1313 Series

P.O.A.

Phoenix Contact Industrial Circular Connectors, 2 Contacts, Front Mount, IP66, IP68, IP69, 1313 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

IP Rating

IP66, IP68, IP69

Series

1313

Country of Origin

Poland