Ethernet Cable 2-Pair AWG 26 7-wire 2m

RS Stock No.: 802-7472Brand: Phoenix ContactManufacturers Part No.: 1406085
brand-logo
View all in Home

Technical documents

Specifications

Length

2m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Outer Sheath Material

PUR

Sheath Colour

Blue

Country of Origin

Poland

Product details

Variosub RJ45 Patch Cable

Various lengths available
CAT5e
Shielded
2-pair, AWG 26 flexible (7-wire)
PUR outer

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ethernet Cable 2-Pair AWG 26 7-wire 2m

P.O.A.

Ethernet Cable 2-Pair AWG 26 7-wire 2m
Stock information temporarily unavailable.

Technical documents

Specifications

Length

2m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Outer Sheath Material

PUR

Sheath Colour

Blue

Country of Origin

Poland

Product details

Variosub RJ45 Patch Cable

Various lengths available
CAT5e
Shielded
2-pair, AWG 26 flexible (7-wire)
PUR outer