Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4A
Series
SACC-MR-4SC M SCO
Body Orientation
Right Angle
Voltage Rating
250 V
Shell Size
19mm
Housing Material
Nylon
Contact Plating
Gold over Nickel
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Current Rating
4A
Series
SACC-MR-4SC M SCO
Body Orientation
Right Angle
Voltage Rating
250 V
Shell Size
19mm
Housing Material
Nylon
Contact Plating
Gold over Nickel
PRICED TO CLEAR
Yes
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany