Phoenix Contact SACB- 4X0.34/ 3X0.75-50.0 PUR Actuator/Sensor Cable, 7 Cores, 0.34 mm², 0.75 mm², 50m, Black

RS Stock No.: 853-0988Brand: Phoenix ContactManufacturers Part No.: 1503328
brand-logo
View all in Control Cable

Technical documents

Specifications

Series

SACB- 4X0.34/ 3X0.75-50.0 PUR

Number of Cores

7

Cross Sectional Area

0.34 mm², 0.75 mm²

Length

50m

Sheath Colour

Black

American Wire Gauge

22 AWG

Sheath Material

Polyurethane PUR

Minimum Bend Radius

69 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact SACB- 4X0.34/ 3X0.75-50.0 PUR Actuator/Sensor Cable, 7 Cores, 0.34 mm², 0.75 mm², 50m, Black

P.O.A.

Phoenix Contact SACB- 4X0.34/ 3X0.75-50.0 PUR Actuator/Sensor Cable, 7 Cores, 0.34 mm², 0.75 mm², 50m, Black
Stock information temporarily unavailable.

Technical documents

Specifications

Series

SACB- 4X0.34/ 3X0.75-50.0 PUR

Number of Cores

7

Cross Sectional Area

0.34 mm², 0.75 mm²

Length

50m

Sheath Colour

Black

American Wire Gauge

22 AWG

Sheath Material

Polyurethane PUR

Minimum Bend Radius

69 mm

Conductor Material

Bare Copper

Voltage Rating

300 V

Maximum Operating Temperature

+90°C

Insulation material

PVC

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Country of Origin

Germany