Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Spring Cage
IP Rating
IP67
Current Rating
4A
Series
SACC-M12MS-5SC SH
Body Orientation
Straight
Voltage Rating
60 V
Shell Size
19mm
Housing Material
Zinc
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Spring Cage
IP Rating
IP67
Current Rating
4A
Series
SACC-M12MS-5SC SH
Body Orientation
Straight
Voltage Rating
60 V
Shell Size
19mm
Housing Material
Zinc
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Phoenix Contact SACC-M12FS SPEEDCON Series of Connector
Phoenix Contact brings you the M12 SACC-MSD series of SPEEDCON connector. The SPEEDCON connector offers you a faster locking-system, saving you on the amount of installation time. The SACC M12 series is flexible, robust and versatile and built to withstand unstable environments.
Features and Benefits
• A high degree of protection, rated at IP 67. Operates at an ambient temperature between -40°C to +85 °C, ideal for industrial environments.
• Screw connection, widely compatible with different conductors. The wires can be connected with or without the use of ferrules.
• Zin die-cast, nickel-plated knurls material. Sealed with NBR.
• IEC 61076-2-101 regulated.
• Overvoltage category 2 degree of protection
Typical Applications
• Several industrial automation applications where a stable and secure wire connection is a must.