Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
3 x 0.25 mm²
Number of Cores
3
Sheath Material
Polyurethane PUR
Length
300mm
Sheath Colour
Black, Grey
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Number of Contacts
3
Connector 1 Orientation
Straight
Connector 2
M8
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Country of Origin
Poland
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactSeries
SAC
Cross Sectional Area
3 x 0.25 mm²
Number of Cores
3
Sheath Material
Polyurethane PUR
Length
300mm
Sheath Colour
Black, Grey
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Number of Contacts
3
Connector 1 Orientation
Straight
Connector 2
M8
Connector 2 Gender
Male
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
3
Country of Origin
Poland