Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm²

RS Stock No.: 802-7264Brand: Phoenix ContactManufacturers Part No.: 1605626
brand-logo
View all in Circular Connector Contacts

Technical documents

Specifications

Gender

Male

Contact Size

2mm

Wire Size

4 mm²

Termination Method

Crimp

Series

SF Series

For Use With

Pluscon P30 Series Connectors

Country of Origin

Germany

Product details

Phoenix Contact M23 Crimp Contacts

The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits

• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly

P.O.A.

Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm²

P.O.A.

Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2mm, Wire Size 4 mm²

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Gender

Male

Contact Size

2mm

Wire Size

4 mm²

Termination Method

Crimp

Series

SF Series

For Use With

Pluscon P30 Series Connectors

Country of Origin

Germany

Product details

Phoenix Contact M23 Crimp Contacts

The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.

Features and Benefits

• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly