Phoenix Contact Connector, 12 Contacts, Cable Mount, IP67, CA Series

RS Stock No.: 518-291Brand: Phoenix ContactManufacturers Part No.: 1622219
brand-logo

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

IP Rating

IP67

Series

CA

Country of Origin

Germany

P.O.A.

Phoenix Contact Connector, 12 Contacts, Cable Mount, IP67, CA Series

P.O.A.

Phoenix Contact Connector, 12 Contacts, Cable Mount, IP67, CA Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

12

Mounting Type

Cable Mount

IP Rating

IP67

Series

CA

Country of Origin

Germany