Technical documents
Specifications
Brand
Phoenix ContactType
Photovoltaic Kit
Cable CSA
2.5 → 6.0mm²
Current Rating
20A
Voltage Rating
1.5 kV
Series
PV
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact PV Series, Solar Connector, Cable CSA, 2.5 → 6.0mm², Rated At 20A, 1.5 kV
50
P.O.A.
Phoenix Contact PV Series, Solar Connector, Cable CSA, 2.5 → 6.0mm², Rated At 20A, 1.5 kV
Stock information temporarily unavailable.
50
Technical documents
Specifications
Brand
Phoenix ContactType
Photovoltaic Kit
Cable CSA
2.5 → 6.0mm²
Current Rating
20A
Voltage Rating
1.5 kV
Series
PV
Country of Origin
Germany