Phoenix Contact 168 Series PA D Sub Backshell, 25 Way

RS Stock No.: 802-7794Brand: Phoenix ContactManufacturers Part No.: 1689792
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PA

Body Orientation

Straight

Colour

Grey

Series

168

Country of Origin

Germany

Product details

D-Sub - Connector Accessories

Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.

Crimp or Solder pins
Various positions available

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Phoenix Contact 168 Series PA D Sub Backshell, 25 Way

P.O.A.

Phoenix Contact 168 Series PA D Sub Backshell, 25 Way
Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

25

D-Sub Shell Size

B

Housing Material

PA

Body Orientation

Straight

Colour

Grey

Series

168

Country of Origin

Germany

Product details

D-Sub - Connector Accessories

Professional range of Phoenix Contact D-Sub connectors and accessories from the VS series. Various accessories include mouting frames, cap nuts and protective covers.

Crimp or Solder pins
Various positions available