Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2mm
Type
IDC Connector
Termination Method
IDT
Current Rating
3A
Series
CIOC
Contact Material
Gold
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact CIOC Series IDC Connector, 3-Contact, 2mm Pitch, IDT Termination
1
P.O.A.
Phoenix Contact CIOC Series IDC Connector, 3-Contact, 2mm Pitch, IDT Termination
Stock information temporarily unavailable.
1
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
2mm
Type
IDC Connector
Termination Method
IDT
Current Rating
3A
Series
CIOC
Contact Material
Gold
Country of Origin
Japan