Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
76.0A
Termination Method
Solder
Voltage Rating
1.0 kV
Pitch
10.16mm
Series
DFK-PCV 6-16/ 5-GF-10.16
Contact Material
Silver
Country of Origin
Germany
You may be interested in![EPCOS N87 ETD 49/25/16 Transformer Ferrite Core, 314nH, For Use With Power Transformers, SMPS Transformers](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1253680-01)
EPCOS N87 ETD 49/25/16 Transformer Ferrite Core, 314nH, For Use With Power Transformers, SMPS TransformersBrand: EPCOS
P.O.A.Each (On a Reel of 120) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Phoenix Contact DFK-PCV 6-16/ 5-GF-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
10
P.O.A.
Phoenix Contact DFK-PCV 6-16/ 5-GF-10.16 Series Pluggable Terminal Block, 76.0A, Solder Termination
Stock information temporarily unavailable.
10
You may be interested in![EPCOS N87 ETD 49/25/16 Transformer Ferrite Core, 314nH, For Use With Power Transformers, SMPS Transformers](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1253680-01)
EPCOS N87 ETD 49/25/16 Transformer Ferrite Core, 314nH, For Use With Power Transformers, SMPS TransformersBrand: EPCOS
P.O.A.Each (On a Reel of 120) (ex VAT)
Technical documents
Specifications
Brand
Phoenix ContactCurrent Rating
76.0A
Termination Method
Solder
Voltage Rating
1.0 kV
Pitch
10.16mm
Series
DFK-PCV 6-16/ 5-GF-10.16
Contact Material
Silver
Country of Origin
Germany
You may be interested in![EPCOS N87 ETD 49/25/16 Transformer Ferrite Core, 314nH, For Use With Power Transformers, SMPS Transformers](https://res.cloudinary.com/rsc/image/upload/b_rgb:FFFFFF,c_pad,dpr_1.0,f_auto,q_auto,w_700/c_pad,w_700/R1253680-01)
EPCOS N87 ETD 49/25/16 Transformer Ferrite Core, 314nH, For Use With Power Transformers, SMPS TransformersBrand: EPCOS
P.O.A.Each (On a Reel of 120) (ex VAT)