Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block, Unshrouded
Current Rating
6A
Body Orientation
Vertical
Colour
Green
Voltage Rating
320 V
Series
MPT
Depth
8.5mm
Length
6.2 mm, 30.94 mm
Width
6.2mm
Material
Polyamide
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Phoenix ContactNumber Of Contacts
12
Pitch
2.54mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block, Unshrouded
Current Rating
6A
Body Orientation
Vertical
Colour
Green
Voltage Rating
320 V
Series
MPT
Depth
8.5mm
Length
6.2 mm, 30.94 mm
Width
6.2mm
Material
Polyamide
Country of Origin
Germany